New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BAS32L,115 - SWITCHING DIODE, 100V, SOT-323

NXPBAS32L,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4939
Manufacturer Part No:
BAS32L,115

Technical Data Sheet (63.16KB) EN
Technical Data Sheet (63.16KB) EN

NOTE-Exact replacement for:
96K6753


Product Information
  • SWITCHING DIODE, 100V, SOT-323
  • Diode Type: Switching
  • Forward Current If(AV): 100mA
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Forward Voltage VF Max: 930mV
  • Reverse Recovery Time trr Max: 4ns
  • Forward Surge Current Ifsm Max: 4A
  • RoHS Compliant: Yes

Availability

12246 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.025   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.051 $0.0250
25  - 99 $0.044 $0.0250
100  - 249 $0.037 $0.0250
250  - 499 $0.029 $0.0210
500  - 999 $0.025 $0.0190
1000+  $0.02 $0.0170
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BAS32L,115

NXP

Small Signal Diode

Diode Type:Switching; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:930mV; Reverse Recovery Time trr Max:4ns;

0
Price
For: Tape on reel of 1
25,000+
$0.020

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 71 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
D00349

DURATOOL

5-Pc. Precision Industrial Tweezers Set

Kit Contents:5-Pcs of 00.SA, 2A.SA, 3C.SA, 5.SA, 7.SA Tweezers ; RoHS Compliant: NA;

25
Price
For: 1 Each
1+
$62.58
25+
$59.54
50+
$56.75
100+
$54.98
more...

25 available to ship today
NUP4301MR6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 70V, TSOP

Breakdown Voltage Range:70VDC; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Vbr:70V; Capacitance, Cd:3pF;

151
Price
For: 1 Cut tape
1+
$0.143 Promotional price
25+
$0.137
100+
$0.122
250+
$0.122
more...

151 available to ship today
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5 / 3.5 / 0.7 Sn / Ag / Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

14
Price
For: 1 Each
1+
$111.08
10+
$102.76
25+
$94.93
50+
$91.51
more...

14 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
NTEKCOM1

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$243.60
10+
$238.73
25+
$231.42
50+
$224.12
more...

1 available to ship today
NTEKCOM2

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$282.45
10+
$276.81
25+
$268.33
50+
$259.86
more...

1 available to ship today
698840

MULTICORE (SOLDER)

SOLDER PASTE, , 318LF, 500G

Solder Alloy:95.5 / 3.8 / 0.7 Sn / Ag / Cu; Melting Temperature:217°C; Weight:500g; SVHC:No SVHC (19-Dec-2011); Material Composition:, Halide free, 96SC (SAC alloy) 95.5% Tin, 3.8% Silver, 0.7% Copp ;

9
Price
For: 1 Each
1+
$75.15
10+
$69.52
25+
$64.22
50+
$61.91
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


D00343

DURATOOL

Precision Tweezers

Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;

60
Price
For: 1 Each
1+
$16.02
50+
$14.46
100+
$13.28
250+
$12.27
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Small Signal) OR (BAS32L,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ON SEMICONDUCTOR NUP4301MR6T1G
1 Cut tape
$0.143
MULTICORE (SOLDER) 3209885-M
1 Each
$111.08