Low

BAS28,215 - 

Small Signal Diode, Switching, Dual Isolated, 85 V, 215 mA, 1.25 V, 4 ns, 4 A

BAS28,215 - Small Signal Diode, Switching, Dual Isolated, 85 V, 215 mA, 1.25 V, 4 ns, 4 A

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAS28,215
Newark Part No.:
75R4936
Product Range
BAS28 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAS28,215 is a double high-speed Switching Diode fabricated in planar technology and encapsulated in a small SOT143B surface-mounted device (SMD) plastic package. The diodes are not connected. It is used for high-speed switching in surface-mounted circuits.
  • ≤500mA Repetitive peak forward current IFRM
  • ≤75V Reverse voltage VR
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
Dual Isolated
:
85V
:
215mA
:
1.25V
:
4ns
:
4A
:
150°C
:
SOT-143B
:
4Pins
:
Cut Tape
:
BAS28 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NEXPERIA

SMALL SIGNAL DIODE, 85V 215mA SOT-143

7,060 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

244 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.38 $ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.38
25 + $0.259
50 + $0.184
100 + $0.108
250 + $0.097
500 + $0.085
1000 + $0.074
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.