Low

NEXPERIA  BAS16W,115  Small Signal Diode, Switching, Single, 100 V, 150 mA, 1.25 V, 4 ns, 4 A

NEXPERIA BAS16W,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAS16W,115
Newark Part No.:
75R4931
Product Range
BAS16 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The BAS16 series high-speed Switching Diode encapsulated in a small surface-mounted device (SMD) plastic package. It is used for general purpose switching.
  • Low capacitance
  • Low leakage current
  • ≤100V Reverse voltage VR
  • AEC-Q101 qualified

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
150mA
Forward Voltage VF Max:
1.25V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
4A
Operating Temperature Max:
150°C
Diode Case Style:
SOT-323
No. of Pins:
3Pins
Packaging:
Cut Tape
Product Range:
BAS16 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Small Signal Diode, Single, 100 V, 150 mA, 1.25 V, 4 ns, 4 A

NEXPERIA

24,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.014 Promotional price 12000+ $0.013 Promotional price 30000+ $0.013 Promotional price

Buy

Small Signal Diode, Single, 100 V, 175 mA, 1.25 V, 4 ns, 4 A

NXP

4,414:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.135 10+ $0.12 25+ $0.109 100+ $0.078 More pricing

Buy

Small Signal Diode, Single, 100 V, 250 mA, 1.25 V, 6 ns, 4 A

MULTICOMP

499:  in stock

Price for: Each

1+ $0.161 10+ $0.135 100+ $0.063 1000+ $0.043

Buy

Associated Products