Low

BAS16VV,115 - 

Small Signal Diode, Triple Isolated, 100 V, 200 mA, 1.25 V, 4 ns, 4 A

BAS16VV,115 - Small Signal Diode, Triple Isolated, 100 V, 200 mA, 1.25 V, 4 ns, 4 A

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAS16VV,115
Newark Part No.:
85W2780
Product Range
BAS16 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAS16 series high-speed Switching Diode encapsulated in a small surface-mounted device (SMD) plastic package. It is used for general purpose switching.
  • Low capacitance
  • Low leakage current
  • ≤100V Reverse voltage VR
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
Triple Isolated
:
100V
:
200mA
:
1.25V
:
4ns
:
4A
:
150°C
:
SOT-666
:
6Pins
:
Cut Tape
:
BAS16 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/29/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.102 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.102
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.