Low

BAS16,215 - 

Small Signal Diode, Switching, Single, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

BAS16,215 - Small Signal Diode, Switching, Single, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAS16,215
Newark Part No.:
75R4926
Product Range
BAS16 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAS16 from NXP is surface mount high speed switching diodes in SOT-23 package. These are configured with single PN junction diode which works similar to switch.
  • Automotive grade AEC-Q101 qualified
  • Maximum repetitive reverse voltage of 100V
  • Power dissipation is 250mW
  • Operating junction temperature range from -65°C to 150°C
  • Non repetitive peak forward surge current is 4A
  • Reverse recovery time of 4ns
  • Forward voltage of 1.25V at IF 150mA
  • Available with single and triple isolated configurations

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive

Product Information

:
Single
:
100V
:
215mA
:
1.25V
:
4ns
:
4A
:
150°C
:
TO-236AB
:
3Pins
:
BAS16 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

1,493 in stock

Each (Supplied on Cut Tape)

1+ $0.25 25+ $0.166 50+ $0.118 100+ $0.069 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.02 6000+ $0.019 12000+ $0.018

Add
0

Each (Supplied on Full Reel)

10000+ $0.017 30000+ $0.016 50000+ $0.014 100000+ $0.011

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.02 6000+ $0.019 12000+ $0.018

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

146 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

15,000 Further stock expected to ship on Jun 12, 2018

More stock available week commencing 7/30/18
$0.13 $ 0.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.13
25 + $0.112
50 + $0.076
100 + $0.04
250 + $0.036
500 + $0.031
1000 + $0.027
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.