Low

NXP  BAP70-03,115  SILICON PIN DIODE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R0670
  • Manufacturer Part No BAP70-03,115

Product Information


  • Breakdown Voltage Vbr: 50V
  • Capacitance Cd Max @ Vr F: 0.25pF
  • Diode Case Style: SOD-323
  • Diode Configuration: Single
  • Forward Current If(AV): 100mA
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Resistance @ If: 77ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.25pF

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/26/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 12000

Order multiple quantity: 3000

Unit Price: $0.082

Buy

Price

Quantity List Price
2500+ $0.082

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R1931
BAP70-03,115

BAP70-03,115

NXP

RF / Pin Diode, VARICAP, Single, 77 ohm, 50 V, SOD-323, 2, 0.25 pF

RF DIODE, FULL REEL; Diode Configuration:Single; Resistance @ If:77ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOD-323; No. of Pins:2; Total Capacitance Ct:0.25pF; Forward Current If(AV):100mA; Packaging:Tape & Reel; MSL:- ;RoHS Compliant: Yes

0

12000+ $0.064

Buy
    Per the manufacturer, more stock expected week of 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

50M3385
BAP70-03

BAP70-03

NXP

RF / Pin Diode, 1.9 ohm, SOD-323, 2

RF / Pin Diode, 1.9 ohm, SOD-323, 2 ;RoHS Compliant: Yes

3,000

1+ $0.43 10+ $0.312 25+ $0.243 100+ $0.184 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/5/15

Associated Products


Customers Also Bought