Low

BAP70-02,115 - 

RF / Pin Diode, Single, 1.4 ohm, 50 V, SOD-523, 2 Pin, 0.25 pF

BAP70-02,115 - RF / Pin Diode, Single, 1.4 ohm, 50 V, SOD-523, 2 Pin, 0.25 pF

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
BAP70-02,115
Newark Part No.:
75R0669
Product Range
BAP70 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAP70-02,115 is a planar Silicon PIN Diode designed in an ultra-small SMD plastic package. It is suitable for RF attenuators, (SAT) TV and car radio applications.
  • High voltage
  • Low diode capacitance
  • Very low series inductance
  • Current controlled RF resistor for attenuators
  • -65 to 150°C Junction temperature range

Applications

RF Communications, Power Management, Consumer Electronics, Industrial

Product Information

:
Single
:
1.4ohm
:
50V
:
SOD-523
:
2 Pin
:
0.25pF
:
100mA
:
Cut Tape
:
150°C
:
BAP70 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.074 6000+ $0.071 15000+ $0.064 30000+ $0.06 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.058 $ 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.42
25 + $0.314
50 + $0.224
100 + $0.134
250 + $0.124
500 + $0.113
1000 + $0.103
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.