Low

NXP  BAP65-03,115  SILICON PIN DIODE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R0667
  • Manufacturer Part No BAP65-03,115

Product Information


  • Breakdown Voltage Vbr: 30V
  • Capacitance Cd Max @ Vr F: 0.9pF
  • Diode Case Style: SOD-323
  • Diode Configuration: Single
  • Forward Current If(AV): 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Resistance @ If: 0.35ohm
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.084

Buy

Price

Quantity List Price Your Price
1 - 9 $0.518 Promotional price $0.084
10 - 24 $0.363 Promotional price $0.084
25 - 99 $0.298 Promotional price $0.084
100 - 249 $0.238 Promotional price $0.084
250 - 499 $0.174 Promotional price $0.084
500 - 999 $0.141 Promotional price $0.084
1000 - 2499 $0.109 Promotional price $0.084
2500 - 999999999 $0.095 Promotional price $0.072

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought