New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

NXP - BAP65-02,115 - SILICON PIN DIODE

NXPBAP65-02,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R0666
Manufacturer Part No:
BAP65-02,115

Technical Data Sheet (98.55KB) EN
Technical Data Sheet (98.55KB) EN

Product Information
  • SILICON PIN DIODE
  • Capacitance Cd Max @ Vr F: 0.9pF
  • Resistance @ If: 1ohm
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Diode Case Style: SOD-523
  • No. of Pins: 2
  • Forward Current If(AV): 100mA
  • Operating Temperature Min: -65°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 2035

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 3000

Price: $0.092   Promotional price

  1. Qty

Price

Qty Price Promo Price
12000+  $0.099 $0.0790
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NUP4301MR6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 70V, TSOP

Breakdown Voltage Max:70V; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Range:70VDC; Breakdown Voltage Vbr:70V;

999
Price
For: 1 Cut tape
1+
$0.290
25+
$0.231
100+
$0.169
250+
$0.144
more...

999 available to ship today
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

16
Price
For: 1 Each
1+
$37.42

16 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

3
Price
For: 1 Each
1+
$75.11

3 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

5
Price
For: 1 Each
1+
$47.84

5 available to ship today
-Ground Delivery Only
NTEKCOM1

NTE ELECTRONICS

TRANSISTOR DIODE KIT

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

0
Price
For: 1 Kit
1+
$307.11
10+
$276.91
25+
$260.13
50+
$246.70
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
NTEKCOM2

NTE ELECTRONICS

TRANSISTOR DIODE KIT

Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

0
Price
For: 1 Kit
1+
$323.80
10+
$291.96
25+
$274.26
50+
$260.11
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - RF) OR (BAP65-02,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ON SEMICONDUCTOR NUP4301MR6T1G
1 Cut tape
$0.29
1 Each
$37.42