Low

NXP  BAP64-02,115  SILICON PIN DIODE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R0659
  • Manufacturer Part No BAP64-02,115

Product Information


  • Breakdown Voltage Vbr: 175V
  • Capacitance Cd Max @ Vr F: 0.35pF
  • Diode Case Style: SOD-523
  • Diode Configuration: Single
  • Forward Current If(AV): 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 175V
  • Resistance @ If: 0.7ohm
  • SVHC: No SVHC (16-Jun-2014)
  • Total Capacitance Ct: 0.35pF

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 12000

Order multiple quantity: 3000

Price: $0.082

Buy

Price

Quantity List Price
2500+ $0.082

NXP-BAP64-02,115-SILICON PIN DIODE;SILICON PIN DIODE; Diode Configuration:Single; Resistance @ If:0.7ohm; Breakdown Voltage Vbr:175V; Diode Case Style:SOD-523; No. of Pins:2; Total Capacitance Ct:0.35pF; Forward Current If(AV):100mA; Packaging:Cut Tape ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R1916
BAP64-02,115

BAP64-02,115

NXP

RF DIODE, FULL REEL

RF DIODE, FULL REEL; Diode Configuration:Single; Resistance @ If:0.7ohm; Breakdown Voltage Vbr:175V; Diode Case Style:SOD-523; No. of Pins:2; Total Capacitance Ct:0.35pF; Forward Current If(AV):100mA; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

12000+ $0.064

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought