Low

NXP  BAP55L,315  RF / Pin Diode, Single, 3.4 ohm, 50 V, SOD-882, 2 Pin, 0.28 pF

NXP BAP55L,315
Manufacturer:
NXP NXP
Manufacturer Part No:
BAP55L,315
Newark Part No.:
70R1910
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Diode Configuration:
Single
Resistance @ If:
3.4ohm
Breakdown Voltage Vbr:
50V
Diode Case Style:
SOD-882
No. of Pins:
2 Pin
Total Capacitance Ct:
0.28pF
Forward Current If(AV):
100mA
Packaging:
Tape & Reel
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products