2010/02/09

NXP - BAP50-03 - DIODE, PIN, 0.05A, SOD-323

NXP,BAP50-03,DIODE, PIN, 0.05A, SOD-323
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
01P3307
Manufacturer Part No:
BAP50-03

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, PIN, 0.05A, SOD-323
  • SVHC:No SVHC
  • Av Current If:50mA
  • Case Style:SOD-323
  • Diode Type:RF
  • Max Current If:50mA
  • Max Power Dissipation Ptot:500mW
  • Max Voltage Vf:1.1V
  • Max Voltage Vr:50V
  • Min Capacitance Cd @ Vr:0.4pF
  • No. of
  • RoHS Compliant: Yes

Availability

Availability: 18424

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $0.169  

  1. Qty

Price

Qty Price
1  - 249 $0.169
250  - 499 $0.128
500  - 999 $0.113
1000  - 4999 $0.102
5000+  $0.093

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

INTERNATIONAL RECTIFIER IRLMS6802TRPBF
1 Cut tape
$0.598
FAIRCHILD SEMICONDUCTOR ISL9R860P2
1 Each
$0.763
BOURNS JW MILLER 78F471J-RC
1 Each
$0.120