New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BAP50-03,115 - RF Diode

NXPBAP50-03,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R0655
Manufacturer Part No:
BAP50-03,115

Technical Data Sheet (51.59KB) EN
Technical Data Sheet (51.59KB) EN

NOTE-Exact replacement for:
01P3307


Product Information
  • RF Diode
  • Diode Type: RF Pin
  • Capacitance Cd Max @ Vr F: 1.055pF
  • Resistance @ If: 3ohm
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Operating Temperature Range: -55°C to +125°C
  • Diode Case Style: SOD-323
  • No. of Pins: 2
  • RoHS Compliant: Yes

Availability

5500 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.144   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.297 $0.1440
25  - 99 $0.252 $0.1440
100  - 249 $0.213 $0.1400
250  - 499 $0.168 $0.1200
500  - 999 $0.141 $0.1100
1000+  $0.116 $0.0970
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BAP50-03,115

NXP

RF Diode

Diode Type:RF Pin; Capacitance Cd Max @ Vr F:1.055pF; Resistance @ If:3ohm; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Range:-55°C to +125°C;

0
Price
For: Tape on reel of 1
6,000+
$0.116

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 71 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NUP4301MR6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 70V, TSOP

Breakdown Voltage Range:70VDC; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Vbr:70V; Capacitance, Cd:3pF;

151
Price
For: 1 Cut tape
1+
$0.143 Promotional price
25+
$0.137
100+
$0.122
250+
$0.122
more...

151 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
NTEKCOM1

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$243.60
10+
$238.73
25+
$231.42
50+
$224.12
more...

1 available to ship today
NTEKCOM2

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$282.45
10+
$276.81
25+
$268.33
50+
$259.86
more...

1 available to ship today
132-0025

LERLOY

TWEEZER, 234, PLASTIC, 115MM

Overall Length:4.5"; Tweezer Body Material:Plastic; Tweezer Tip Material:Plastic; SVHC:No SVHC (20-Jun-2011); Handle Material:Plastic ;

21
Price
For: 1 Each
1+
$20.47
25+
$19.48
50+
$18.50
100+
$17.59
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


5029725-M

MULTICORE (SOLDER)

SOLDER WIRE, , 0.7MM, 250G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3 / 0.7 Sn / Cu; Melting Temperature:227°C; Weight:250g;

62
Price
For: Roll of 1
1+
$33.26
25+
$31.66
50+
$30.06
100+
$28.58
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - RF) OR (BAP50-03,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ON SEMICONDUCTOR NUP4301MR6T1G
1 Cut tape
$0.143
1 Each
$52.15
1 Each
$33.36