Low

NXP  BAP1321-04,215  SILICON PIN DIODE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 79R1797
  • Manufacturer Part No BAP1321-04,215

Product Information


  • Breakdown Voltage Vbr: 60V
  • Capacitance Cd Max @ Vr F: 0.325pF
  • Center Frequency: 1.8GHz
  • Diode Case Style: SOT-23
  • Diode Configuration: Series
  • Forward Current If(AV): 50mA
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 60V
  • Resistance @ If: 0.85ohm
  • SVHC: No SVHC (16-Dec-2013)
  • Total Capacitance Ct: 0.325pF

Availability

Availability:  0

    Supplier lead time 14 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 9000

Order multiple quantity: 3000

Price: $0.106

Buy

Price

Quantity List Price
2500 - 999999999 $0.106

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R1895
BAP1321-04,215
Technical Data Sheet}  

BAP1321-04,215

NXP

SILICON PIN DIODE, FULL REEL

SILICON PIN DIODE, FULL REEL; Diode Configuration:Series; Resistance @ If:0.85ohm; Breakdown Voltage Vbr:60V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.325pF; Forward Current If(AV):50mA; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

9000+ $0.083

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

34R2945
BAP1321-04,215
Technical Data Sheet}  

BAP1321-04,215

NXP

DIODE, PIN, 60V, 0.1A, SOT-23

DIODE, PIN, 60V, 0.1A, SOT-23; Diode Configuration:Series; Resistance @ If:0.85ohm; Diode Case Style:SOT-23; No. of Pins:3; Forward Current If(AV):50mA; Packaging:Cut Tape; Operating Temperature Max:150°C; MSL:-; Capacitance Cd Max @;RoHS Compliant: Yes

  Write a Review | Ask a Question

344

1+ $0.453 10+ $0.355 25+ $0.299 100+ $0.243 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought