Low

NXP  BAP1321-04,215  RF / Pin Diode, Dual Series, 0.85 ohm, 60 V, SOT-23, 3 Pin, 0.325 pF

NXP BAP1321-04,215

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Diode Configuration:
Dual Series
Resistance @ If:
0.85ohm
Breakdown Voltage Vbr:
60V
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Total Capacitance Ct:
0.325pF
Forward Current If(AV):
50mA
Packaging:
Tape & Reel
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
Center Frequency:
1.8 GHz
MSL:
-
Operating Temperature Min:
-65 °C
Repetitive Reverse Voltage Vrrm Max:
60 V
Capacitance Cd Max @ Vr F:
0.325 pF
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products