Low

NXP  BAP1321-04,215  RF / Pin Diode, Dual Series, 0.85 ohm, 60 V, SOT-23, 3, 0.325 pF

NXP BAP1321-04,215
Technical Data Sheet (195.92KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Diode Configuration:
Resistance @ If:
Breakdown Voltage Vbr:
Diode Case Style:
No. of Pins:
Total Capacitance Ct:
Forward Current If(AV):
Packaging:
Operating Temperature Max:
Product Range:
Automotive Qualifications Standard:
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor