Low

NXP  BAP1321-02,115  RF / Pin Diode, Single, 3.4 ohm, 60 V, SOD-523, 2 Pin, 0.32 pF

NXP BAP1321-02,115
Manufacturer:
NXP NXP
Manufacturer Part No:
BAP1321-02,115
Newark Part No.:
70R1893

The actual product may differ from image shown

 

Product Information

Diode Configuration:
Single
Resistance @ If:
3.4ohm
Breakdown Voltage Vbr:
60V
Diode Case Style:
SOD-523
No. of Pins:
2 Pin
Total Capacitance Ct:
0.32pF
Forward Current If(AV):
100mA
Packaging:
Tape & Reel
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products