Low

NXP  BAL74,215  SWITCHING DIODE, 50V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R4923
  • Manufacturer Part No BAL74,215

Product Information


  • Diode Case Style: SOT-23
  • Diode Type: Switching
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1.25V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  95

(Available until stock is exhausted)


  • 95 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.042

Buy

Price

Quantity List Price Your Price
1 - 9 $0.376 Promotional price $0.042
10 - 24 $0.345 Promotional price $0.042
25 - 99 $0.248 Promotional price $0.042
100 - 249 $0.193 Promotional price $0.042
250 - 499 $0.121 Promotional price $0.042
500 - 999 $0.103 Promotional price $0.042
1000 - 2499 $0.071 Promotional price $0.042
2500 - 999999999 $0.062 Promotional price $0.042

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought