Low

NXP  74LVT573D,118  LATCH, D TYPE TRANSP, 3-STATE, SOIC-20

NXP 74LVT573D,118
Technical Data Sheet (316.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Latch Type:
D Type Transparent
Output Current:
-
Propagation Delay:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Logic Case Style:
SOIC
No. of Pins:
20Pins
No. of Bits:
8bit
IC Output Type:
Tri State Non Inverted
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74LVT573D,118

74LVT573D/SO20/REEL 13" Q1/T1

NXP

0

Price for: Each (Supplied on Full Reel)

4000+ $0.187 10000+ $0.175 20000+ $0.162 50000+ $0.155

Buy

IC, OCTAL D-LATCH, 3-STATE, SOIC-20

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.599 1000+ $0.473 2500+ $0.41 10000+ $0.394 More pricing

Buy

OCTAL D-LATCH, 3-STATE, SOIC-20, FULL REEL

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.354 10000+ $0.341 24000+ $0.333

Buy