Low

NXP  74LVC841APW,112  LATCH, D TYPE TRANSP, 3-STATE, TSSOP-24

NXP 74LVC841APW,112
Technical Data Sheet (141.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Latch Type:
Output Current:
Propagation Delay:
Supply Voltage Min:
Supply Voltage Max:
Logic Case Style:
No. of Pins:
No. of Bits:
IC Output Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor