Low

NXP  74LVC373AD,118  LATCH, D TYPE TRANSP, 3-STATE, SOIC-20

NXP 74LVC373AD,118
Technical Data Sheet (144.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Latch Type:
D Type Transparent
Output Current:
50mA
Propagation Delay:
-
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic Case Style:
SOIC
No. of Pins:
20Pins
No. of Bits:
8bit
IC Output Type:
Tri State Non Inverted
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74LVC373AD,118

74LVC373AD/SO20/REEL 13" Q1/T1

NXP

0

Price for: Each (Supplied on Full Reel)

4000+ $0.155 10000+ $0.144 20000+ $0.134 50000+ $0.128

Buy