Low

NXP  74LVC2G66GT  IC, DL SPST-NO, ANLG SWITCH, XSON8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 48W3871
  • Manufacturer Part No 74LVC2G66GT

Product Information


  • Logic Case Style: XSON
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • On State Resistance Max: 195ohm
  • Output Current: 32mA
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Switch Type: SPST

Availability

Availability:  2,957

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.567

Buy

Price

Quantity List Price
1 - 9 $0.567
10 - 24 $0.472
25 - 99 $0.414
100 - 249 $0.354
250 - 499 $0.308
500 - 999 $0.261
1000 - 2499 $0.202
2500+ $0.171

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought