Low

NXP  74LVC257AD,112  MUX, QUAD, 8 I/P, SOIC-16

NXP 74LVC257AD,112
Technical Data Sheet (186.46KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Type:
Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products