Low

74LVC1G08GW,125 - 

AND Gate, 74LVC1G08, 2 Input, 50 mA, 1.65 V to 5.5 V, TSSOP-5

74LVC1G08GW,125 - AND Gate, 74LVC1G08, 2 Input, 50 mA, 1.65 V to 5.5 V, TSSOP-5

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVC1G08GW,125
Newark Part No.:
78R7405
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74LVC1G08GW is a single 2-input AND Gate with inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
  • High noise immunity
  • Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
  • ±24mA Output drive (VCC = 3V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5V
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Applications

Industrial

Product Information

:
74LVC1G08
:
AND Gate
:
-
:
2
:
1.65V
:
5.5V
:
TSSOP
:
5Pins
:
74LVC
:
741G08
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

AND Gate, 74LVC1G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

4,434 in stock

Each (Supplied on Cut Tape)

1+ $0.43 25+ $0.289 50+ $0.213 100+ $0.137 More Pricing...

Add

TEXAS INSTRUMENTS

AND Gate, 74LVC1G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.085 6000+ $0.082 12000+ $0.08 18000+ $0.077 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.038 6000+ $0.037 12000+ $0.035

Add
2,373 in stock

Each (Supplied on Cut Tape)

1+ $0.36 10+ $0.271 25+ $0.23 50+ $0.188 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/12/18

Contact me when back in stock

Alternatives Available

76C4079 - AND Gate, 74LVC1G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

12X9056 - AND Gate, 74LVC1G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

71R3011 - AND Gate, 74LVC1G08, 2 Input, 50 mA, 1.65 V to 5.5 V, TSSOP-5

View all alternatives / recommendations
$0.27 $ 0.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.27
25 + $0.18
50 + $0.128
100 + $0.075
250 + $0.067
500 + $0.06
1000 + $0.052
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.