Low

NXP  74LVC16374ADGG,112  FLIP-FLOP, D-TYPE, 300MHZ, TSSOP-48

NXP 74LVC16374ADGG,112
Technical Data Sheet (137.61KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVC163
Flip-Flop Type:
D
Propagation Delay:
-
Frequency:
300MHz
Output Current:
50mA
Logic Case Style:
TSSOP
No. of Pins:
48Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVC
Logic IC Base Number:
74163
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor