Low

NXP  74LV595D,112  SHIFT REGISTER, 8BIT, SIPO/SISO, SOIC-16

 

Product Information

Logic Family / Base Number:
74LV595
Shift Register Function:
Serial to Parallel, Serial to Serial
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
1V
Supply Voltage Max:
3.6V
IC Output Type:
Tri State
Logic IC Family:
74LV
Logic IC Base Number:
74595
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOGIC, 8BIT SHFT REG 3STATE, 16SOIC

TEXAS INSTRUMENTS

640:  in stock

Price for: Each

1+ $0.95 10+ $0.813 100+ $0.627 500+ $0.554 More pricing

Buy

Associated Products