Low

NXP  74LV574D,118  FLIP-FLOP, D-TYPE, 70MHZ, SOIC-20

NXP 74LV574D,118
Technical Data Sheet (110.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Flip-Flop Type:
Propagation Delay:
Frequency:
Output Current:
Logic Case Style:
No. of Pins:
Trigger Type:
IC Output Type:
Supply Voltage Min:
Supply Voltage Max:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor