Low

NEXPERIA  74LV573D,118  LATCH, D TYPE TRANSP, 3-STATE, SOIC-20

NEXPERIA 74LV573D,118
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LV573D,118
Newark Part No.:
85X3055
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
Latch Type:
IC Output Type:
Propagation Delay:
Output Current:
Logic Case Style:
No. of Pins:
Supply Voltage Min:
Supply Voltage Max:
No. of Bits:
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor