Low

NEXPERIA  74LV393D,112  COUNTER, RIPPLE BINARY, 90MHZ, SOIC-14

NEXPERIA 74LV393D,112
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LV393D,112
Newark Part No.:
85X3051
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LV393
Counter Type:
Binary Ripple
Clock Frequency:
90MHz
Count Maximum:
15
Logic Case Style:
SOIC
No. of Pins:
14Pins
Supply Voltage Min:
1V
Supply Voltage Max:
3.6V
Logic IC Family:
74LV
Logic IC Base Number:
74393
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products