Low

NEXPERIA  74LV123D,112  MULTIVIBRATOR, MONOSTABLE, SOIC-16

NEXPERIA 74LV123D,112
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LV123D,112
Newark Part No.:
85X3035
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LV123
Multivibrator Type:
Retriggerable Monostable
Output Current:
25mA
Supply Voltage Min:
1V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Propagation Delay:
-
Logic IC Family:
74LV
Logic IC Base Number:
74123
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

Associated Products