Low

74HCT74N,652 - 

Flip-Flop, 74HCT74, D, 45 ns, 54 MHz, 5.2 mA, DIP

74HCT74N,652 - Flip-Flop, 74HCT74, D, 45 ns, 54 MHz, 5.2 mA, DIP

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT74N,652
Newark Part No.:
71R1848
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74HCT74N is a dual positive edge triggered D-type Flip-flop has individual data (nD), clock (nCP), set (nSD\) and reset (nRD\) inputs and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the low-to-high clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Symmetrical output impedance
  • Low power dissipation
  • High noise immunity
  • Balanced propagation delays
  • TTL Input level
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
74HCT74
:
D
:
45ns
:
54MHz
:
5.2mA
:
DIP
:
14Pins
:
Positive Edge
:
Complementary, Differential
:
4.5V
:
5.5V
:
74HCT
:
7474
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, with Set and Reset, Complementary, Positive Edge, 74HCT74, D, 35 ns, 50 MHz, 4 mA, DIP

23 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.18 $ 0.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.983
10 + $0.785
100 + $0.531
500 + $0.46
1000 + $0.40
2500 + $0.325
10000 + $0.314
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.