Low

NEXPERIA  74HCT688N  IC, 74HCT CMOS, 74HCT688, DIP20, 5V

NEXPERIA 74HCT688N
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT688N
Newark Part No.:
07WX3642
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
Comparator Type:
No. of Channels:
No. of Bits:
Logic Case Style:
No. of Pins:
Supply Voltage Min:
Supply Voltage Max:
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Analog Comparator, Octal, Magnitude, 1, 4.5V to 5.5V, DIP, 20 Pins

TEXAS INSTRUMENTS

887 in stock

Price for: Each

1+ $0.913 10+ $0.765 100+ $0.494 1000+ $0.395 More pricing

Buy

Digital Comparator, 74HCT688, Magnitude, 8 Channels, SOIC, 20 Pins

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.01 10+ $0.86 100+ $0.663 500+ $0.586 More pricing

Buy

Analogue Comparator, Single, Magnitude, 1, 4.5V to 5.5V, DIP, 20

TEXAS INSTRUMENTS

102:  in stock

Price for: Each

1+ $0.913 10+ $0.765 100+ $0.494 1000+ $0.395 More pricing

Buy