NXP  74HCT688N,652  8 CHANNEL HIGH SPEED MAGNITUDE COMPARATOR, DIP-20

NXP 74HCT688N,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R1831
  • Manufacturer Part No 74HCT688N,652

Product Specifications, Documents & More


  • Comparator Type: Magnitude
  • Logic Case Style: DIP
  • MSL: -
  • No. of Channels: 8
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/261
  •  132/261

Availability

Availability: No Longer Manufactured


Substitutes

  • 07WX3642 - IC, 74HCT CMOS, 74HCT688, DIP20, 5V
  • 67K0130 - Analog Comparator, Octal, Magnitude, 1, 4.5V to 5.5V, DIP, 20

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
07WX3642
74HCT688N

74HCT688N

NXP

IC, 74HCT CMOS, 74HCT688, DIP20, 5V

436 

Price for: Each 1

1+ $1.42 10+ $1.28 25+ $1.14 100+ $1.03

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 8/29/16
Upgrade
67K0130
CD74HCT688E

CD74HCT688E

TEXAS INSTRUMENTS

Analog Comparator, Octal, Magnitude, 1, 4.5V to 5.5V, DIP, 20

377 

Price for: Each 1

1+ $0.956 10+ $0.76 100+ $0.567 500+ $0.417

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought