NXP  74HCT574N,652  OCTAL FLIP FLOP, 18NS, DIP-20

NXP 74HCT574N,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R1786
  • Manufacturer Part No 74HCT574N,652

Product Specifications, Documents & More


  • Flip-Flop Type: D
  • Frequency: 69MHz
  • IC Output Type: Tri State Non Inverted
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 7.8mA
  • Packaging: Each
  • Propagation Delay: 18ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/261
  •  132/261

Availability

Availability: No Longer Manufactured


Substitutes

  • 67K0129 - D-TYPE FLIP FLOP, 3-STATE, DIP-20
  • 08F6407 - D-TYPE FLIP FLOP, 3-STATE, DIP-20
  • 58K1936 - IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
67K0129
CD74HCT574E

CD74HCT574E

TEXAS INSTRUMENTS

D-TYPE FLIP FLOP, 3-STATE, DIP-20

486 

Price for: Each 1

1+ $0.252 Promotional price 10+ $0.252 Promotional price 100+ $0.252 Promotional price 500+ $0.252 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
Suggested Substitutes
08F6407
SN74HCT574N

SN74HCT574N

TEXAS INSTRUMENTS

D-TYPE FLIP FLOP, 3-STATE, DIP-20

757 

Price for: Each 1

1+ $0.751 10+ $0.597 100+ $0.445 500+ $0.327

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
58K1936
MM74HCT574N

MM74HCT574N

FAIRCHILD SEMICONDUCTOR

IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20

73 

Price for: Each 1

1+ $0.693 Promotional price 10+ $0.693 Promotional price 100+ $0.635 Promotional price 1000+ $0.508 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought