New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - 74HCT4511N - 74HCT CMOS, 74HCT4511, DIP16, 5V

NXP74HCT4511N
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
07WX3625
Manufacturer Part No:
74HCT4511N

Technical Data Sheet (76.47KB) EN
Technical Data Sheet (76.47KB) EN

Product Information
  • 74HCT CMOS, 74HCT4511, DIP16, 5V
  • Logic Type: BCD to 7 Segment Latch / Decoder / Driver
  • No. of Outputs: 7
  • Supply Voltage Range: 4.5V to 5.5V
  • Logic Case Style: DIP
  • No. of Pins: 16
  • Operating Temperature Range: -40°C to +125°C
  • SVHC: No
  • RoHS Compliant: Yes

Availability

Availability: 916

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.18  

  1. Qty

Price

Qty Price
1  - 99 $1.18
100  - 249 $1.06
250  - 499 $0.953
500  - 999 $0.864
1000+  $0.794
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
74HCT4511N,652

NXP

IC, BDC TO 7SEG LATCH / DECODER / DRIVER, DIP-16

Logic Type:BCD to 7 Segment Latch / Decoder / Driver; No. of Outputs:7; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16 ;

951
Price
For: 1 Each
1+
$0.592 Promotional price
25+
$0.592
100+
$0.576
250+
$0.494
more...

951 available to ship today
CD74HCT4511E

TEXAS INSTRUMENTS

LOGIC, 7-SEG LATCH/DEC/DRVR, 16DIP

Output Current:4mA; Propagation Delay:51ns; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16;

355
Price
For: 1 Each
1+
$0.876
250+
$0.660
500+
$0.588
1,000+
$0.530
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60 / 40 Sn / Pb; Melting Temperature:190°C;

424
Price
For: 1 Each
1+
$35.56
25+
$32.40
50+
$29.95
100+
$28.38
more...

424 available to ship today
TC201T

WELLER

Soldering Pencil with PTA7 Soldering Tip

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

108
Price
For: 1 Each
1+
$88.00

108 available to ship today
2227MC-16-03-09-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 16WAY, PC BOARD

Connector Type:DIP Socket; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical;

228
Price
For: 1 Each
1+
$0.449
250+
$0.339
500+
$0.302
1,000+
$0.272
more...

228 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

Soldering Station

Supply Voltage VAC:24V; Heat Temperature Range:+300°F to +900°F; Features:Tip is isolated from AC line by transformer, electronic switching protects voltage and current sensitive components against transient spikes; RoHS Compliant: NA;

13
Price
For: 1 Each
1+
$184.13
10+
$157.62
25+
$145.09

13 available to ship today
ICK 14/16 B

FISCHER ELEKTRONIK

HEAT SINK

Thermal Resistance:50°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.748"; External Width - Metric:19mm;

57
Price
For: 1 Each
1+
$0.937
250+
$0.840
500+
$0.748
1,000+
$0.675
more...

57 available to ship today
ICK 14/16 L

FISCHER ELEKTRONIK

Heat Sink

Packages Cooled:DIP; Thermal Resistance:46°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.248";

20
Price
For: 1 Each
1+
$0.937
250+
$0.840
500+
$0.748
1,000+
$0.675
more...

20 available to ship today
DIL 16 SMD M

FISCHER ELEKTRONIK

SOCKET, SMD, DIL-16

Connector Type:DIP; Series:DIL SMD; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

124
Price
For: 1 Each
1+
$2.41
100+
$2.16
250+
$1.97
500+
$1.82
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Decoders / Encoders) OR (74HCT4511N)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$35.56
MULTICOMP 2227MC-16-03-09-F1
1 Each
$0.449