Low

NXP  74HCT4094N,112  Shift Register, 74HCT4094, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

NXP 74HCT4094N,112
Technical Data Sheet (198.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HCT4094
Shift Register Function:
Serial to Parallel
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
IC Output Type:
Standard
Logic IC Family:
74HCT
Logic IC Base Number:
744094
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOGIC, BUS REG TRI-ST 8STG, 16DIP

TEXAS INSTRUMENTS

1,173:  in stock

Price for: Each

1+ $0.713 10+ $0.598 100+ $0.386 1000+ $0.309 More pricing

Buy