Low

NEXPERIA  74HCT4020D,652  COUNTER, RIPPLE BINARY, 52MHZ, SOIC-16

NEXPERIA 74HCT4020D,652
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT4020D,652
Newark Part No.:
85X2844
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HCT4020
Counter Type:
Binary Ripple
Clock Frequency:
52MHz
Count Maximum:
16383
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
744020
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products