Low

NXP  74HCT4002D-Q100,11  LOGIC, NOR GATE, DUAL, 4 I/P, SOIC-14

NXP 74HCT4002D-Q100,11
Technical Data Sheet (135.16KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HCT4002
Logic Type:
NOR Gate
Output Current:
25mA
No. of Inputs:
4
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74HCT
Logic IC Base Number:
744002
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
74HC Series
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HCT4002D-Q100,11

74HCT4002D-Q100/SO14/REEL 13

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.219 5000+ $0.205 12500+ $0.191 25000+ $0.177 More pricing

Buy

Associated Products