Low

NXP  74HCT374D,652  Flip-Flop, Tri State Non Inverted, Positive Edge, 74HCT374, D, 16 ns, 44 MHz, 6 mA, SOIC

NXP 74HCT374D,652
Technical Data Sheet (59.38KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HCT374
Flip-Flop Type:
D
Propagation Delay:
16ns
Frequency:
44MHz
Output Current:
6mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74374
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HCT CMOS, SMD, 74HCT374, SOIC20

NXP

56:  in stock

Price for: Each

1+ $0.65 10+ $0.51 25+ $0.428 100+ $0.349 More pricing

Buy

D FLIP-FLOP, OCTAL, 15NS, SOIC-20

TEXAS INSTRUMENTS

698:  in stock

Price for: Each

1+ $0.87 10+ $0.729 100+ $0.471 1000+ $0.376 More pricing

Buy

Associated Products