Low

NXP  74HCT273N  Flip-Flop, D, 16 ns, 36 MHz, 4 mA, DIP, 20 Pins

NXP 74HCT273N
Technical Data Sheet (147.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HCT273N is an octal positive-edge triggered D-type Flip-flop features clock and master reset (MR\) inputs. The outputs Qn will assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the low-to-high clock transition. A low on MR\ forces the outputs low independently of clock and data inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Common clock and master reset
  • TTL Input levels
  • Complies with JEDEC standard No. 7A

 

Product Information

Flip-Flop Type:
D
Propagation Delay:
16ns
Frequency:
36MHz
Output Current:
4mA
Logic Case Style:
DIP
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
-
Supply Voltage Range:
4.5V to 5.5V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Flip-Flop, D, 16 ns, 56 MHz, 5.2 mA, DIP, 20 Pins

NXP

0

Price for: Each

1000+ $0.441 2500+ $0.411

Buy
MM74HCT273MTC

IC,FLIP-FLOP,OCTAL,D TYPE,HCT-CMOS,TSSOP,20PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each

1000+ $0.175 2000+ $0.169 10000+ $0.158 24000+ $0.15 More pricing

Buy

74HCT CMOS, 74HCT273, DIP20, 5.5V

TEXAS INSTRUMENTS

734: 

Price for: Each

1+ $0.872 10+ $0.731 100+ $0.472 1000+ $0.377 More pricing

Buy

74HCT CMOS, SMD, 74HCT273, SOIC20

FAIRCHILD SEMICONDUCTOR

297: 

Price for: Each

1+ $0.863 10+ $0.669 100+ $0.464 1000+ $0.313 More pricing

Buy

74HCT CMOS, SMD, 74HCT273, SOIC20

TEXAS INSTRUMENTS

61: 

Price for: Each

1+ $0.951 10+ $0.797 100+ $0.515 1000+ $0.411 More pricing

Buy

OCTAL D FLIP-FLOP, SMD, 74HCT273

TEXAS INSTRUMENTS

1,317: 

Price for: Each

1+ $0.536 10+ $0.45 100+ $0.274 1000+ $0.212 More pricing

Buy