Low

NXP  74HCT240PW,118  BUFFER/LINE DRIV, INVERTING, TSSOP-20

 

Product Information

Logic Family / Base Number:
74HCT240
Logic Device Type:
Buffer / Line Driver, Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74240
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HCT240PW,118

74HCT240PW/TSSOP20/REEL 13" Q1

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.148 5000+ $0.139 12500+ $0.129 25000+ $0.12 More pricing

Buy

Associated Products