NXP  74HCT166N,652  8 BIT PISO SHIFT REGISTER, DIP-16

NXP 74HCT166N,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R1352
  • Manufacturer Part No 74HCT166N,652

Product Information


  • Shift Register Function Parallel to Serial
  • Logic Type Shift Register
  • No. of Elements 1 Element
  • IC Output Type Standard
  • No. of Pins 16Pins
  • Logic Case Style DIP
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range 4.5V to 5.5V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/261
  •  132/261

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought