NXP  74HCT164N,652  8 BIT SIPO SHIFT REGISTER, DIP-14

NXP 74HCT164N,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R1337
  • Manufacturer Part No 74HCT164N,652

Product Specifications, Documents & More


  • IC Output Type: Standard
  • Logic Case Style: DIP
  • Logic Type: Shift Register
  • MSL: -
  • No. of Elements: 1
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Shift Register Function: Serial to Parallel
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/261
  •  132/261

Availability

Availability: No Longer Manufactured


Substitutes

  • 25M8592 - 74HCT CMOS, 74HCT164, DIP14, 5.5V

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
25M8592
CD74HCT164E

CD74HCT164E

TEXAS INSTRUMENTS

74HCT CMOS, 74HCT164, DIP14, 5.5V

592 

Price for: Each 1

1+ $0.661 10+ $0.503 100+ $0.332 1000+ $0.246

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Customers Also Bought