Low

74HCT154N - 

4 TO 16 DECODER / DEMUX, DIP-24

74HCT154N - 4 TO 16 DECODER / DEMUX, DIP-24

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT154N
Newark Part No.:
07WX3547
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74HCT154N is a 4-to-16 line Decoder or Demultiplexer with high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL ). This decoder accepts four active high binary address inputs and provide 16 mutually-exclusive active low outputs. The two-input enable gate can be used to strobe the decoder to eliminate the normal decoding glitches on the outputs or can be used for the expansion of the decoder. The enable gate has two ANDed inputs which must be low to enable the outputs.
  • Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
  • ESD protection HBM EIA/JESD22-A114D exceeds 2000V

Applications

Communications & Networking, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
74HCT154
:
Decoder / Demultiplexer
:
16Outputs
:
DIP
:
24Pins
:
4.5V
:
5.5V
:
74HCT
:
74154
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.