Low

NXP  74HCT154N,652  4 TO 16 DECODER / DEMUX, DIP-24

NXP 74HCT154N,652
Technical Data Sheet (131.09KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HCT154
Logic Type:
Decoder / Demultiplexer
No. of Outputs:
16Outputs
Logic Case Style:
DIP
No. of Pins:
24Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74154
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor