Low

NEXPERIA  74HCT125N,652  QUAD BUFFER/ DRIVER, 3STATE, DIP-14

NEXPERIA 74HCT125N,652
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT125N,652
Newark Part No.:
71R1241
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HCT125
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
DIP
No. of Pins:
14Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74125
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor