Low

NXP  74HCT123N,652  DUAL RE-TRIGGERABLE MONO MULTIVIBRATOR, 30NS, DIP-16

NXP 74HCT123N,652
Technical Data Sheet (289.13KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HCT123
Multivibrator Type:
Retriggerable Monostable
Output Current:
5.2mA
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
DIP
No. of Pins:
16Pins
Propagation Delay:
30ns
Logic IC Family:
74HCT
Logic IC Base Number:
74123
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor