NXP  74HCT109N,652  J-K FLIP FLOP, DUAL, 14 DIP

NXP 74HCT109N,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R1213
  • Manufacturer Part No 74HCT109N,652

Product Specifications, Documents & More


  • Flip-Flop Type: JK
  • Frequency: 55MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 4mA
  • Packaging: Each
  • Propagation Delay: 14ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/261
  •  132/261

Availability

Availability: No Longer Manufactured


Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67K0108
CD74HCT109E

CD74HCT109E

TEXAS INSTRUMENTS

Flip-Flop Logic IC

0

Price for: Each 1

500+ $0.428 1000+ $0.399 2500+ $0.346 5000+ $0.341

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought