Low

NXP  74HCT109D,652  Flip-Flop, Complementary, Differential, Positive Edge, 74HCT109, JK, 14 ns, 55 MHz, 4 mA, SOIC

NXP 74HCT109D,652
Technical Data Sheet (207.21KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HCT109
Flip-Flop Type:
JK
Propagation Delay:
14ns
Frequency:
55MHz
Output Current:
4mA
Logic Case Style:
SOIC
No. of Pins:
16Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary, Differential
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74109
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HCT109D,653

74HCT109D/SO16/DONTUSE REEL 13

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.146 5000+ $0.137 12500+ $0.127 25000+ $0.118 More pricing

Buy
CD74HCT109M

Flip-Flop Logic IC

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.559 1000+ $0.441 2500+ $0.382 10000+ $0.368 More pricing

Buy

LOGIC, 74HCT, JK FLIP-FLOP, TSSOP16

NXP

3,499:  in stock

Price for: Each

1+ $0.528 10+ $0.414 25+ $0.348 100+ $0.283 More pricing

Buy

Associated Products