NXP  74HCT107N,652  J-K FLIP FLOP, DUAL, 19NS, 14 DIP

NXP 74HCT107N,652

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R1208
  • Manufacturer Part No 74HCT107N,652

Product Specifications, Documents & More


  • Flip-Flop Type: JK
  • Frequency: 66MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 4mA
  • Packaging: Each
  • Propagation Delay: 19ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Trigger Type: Negative Edge

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/261
  •  132/261

Availability

Availability: No Longer Manufactured


Substitutes

  • 07WX3525 - IC, 74HCT CMOS, 74HCT107, DIP14, 5V
  • 66F5341 - Flip-Flop Logic IC

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
07WX3525
74HCT107N

74HCT107N

NXP

IC, 74HCT CMOS, 74HCT107, DIP14, 5V

249 

Price for: Each 1

1+ $0.952 10+ $0.845 25+ $0.763 100+ $0.667

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 9/5/16
Suggested Substitutes
66F5341
CD74HCT107E

CD74HCT107E

TEXAS INSTRUMENTS

Flip-Flop Logic IC

0

Price for: Each 1

500+ $0.535 1000+ $0.499 2500+ $0.433 5000+ $0.426

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought